Panduit PSWM-1500Y technical specifications.
| Height | 1.5inch |
| Length | 1.5inch |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Weight | 6.4oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSWM-1500Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.