Panduit PSWM-375Y technical specifications.
| Color | White |
| Height | 1.5inch |
| Length | 1.5inch |
| Material | Polyester |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Roll |
| Weight | 6.4oz |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSWM-375Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.