Panduit PT-BGND technical specifications.
| Color | Green, Yellow |
| Height | 1.38inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 4oz |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PT-BGND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.