Panduit PT-GND technical specifications.
| Package/Case | 100 |
| Color | Black, Yellow |
| Material | Plastic, Polythylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PT-GND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
