Panduit PT-TGND technical specifications.
| Color | Black, Yellow |
| Material | Plastic |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit PT-TGND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.