Panduit PT2S-RED technical specifications.
| Color | Red |
| Length | 9.14m |
| Package Quantity | 1 |
| Weight | 1.2lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PT2S-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.