
Black push mounts crafted from durable Nylon, Polyamide, and PA66. These cable management components feature a 13.8mm height and are designed for secure cable mounting. The robust construction ensures reliable performance in general applications.
Panduit PUM-049-2S-D30 technical specifications.
| Color | Black |
| Height | 13.8mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUM-049-2S-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.