Panduit PUM-071-25S-D30 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 500 |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUM-071-25S-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.