
Cable Accessories Fir Tree Push Mount Assembly
Panduit PUM-071-C4S-D30 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 500 |
| Weight | 3.182lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUM-071-C4S-D30 to view detailed technical specifications.
No datasheet is available for this part.
