Panduit PUM-071-M30 technical specifications.
| Color | Black |
| Length | 16.9mm |
| Material | Nylon |
| Mount | Push In |
| Packaging | Bulk |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUM-071-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
