Panduit PUM-100-2S-D30 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Weight | 2.15lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUM-100-2S-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.