Panduit PUM-100-M0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUM-100-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.