Panduit PUM-925-C30 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 100 |
| Weight | 5.28oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUM-925-C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.