Panduit PUM071-R15S-C30 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Weight | 8.160001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUM071-R15S-C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.