Panduit PUM071-R1S-D30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 16.9mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 500 |
| Weight | 2.05lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUM071-R1S-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.