Panduit PUMS-H25-C20 technical specifications.
| Color | Black |
| Height | 16.5mm |
| Length | 18mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 100 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUMS-H25-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.