Panduit PUP5504IG-UY technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUP5504IG-UY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.