Panduit PUP5525IG-UY technical specifications.
| Cable Length (m) | 305 |
| Type | Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 50 |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit PUP5525IG-UY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.