Panduit PUP5C04WH-U technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | TX5e™ |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUP5C04WH-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.