Panduit PUP6004BU-W technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | TX6000™ |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUP6004BU-W to view detailed technical specifications.
No datasheet is available for this part.