Panduit PUP6X04IG-U technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PUP6X04IG-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.