Unshielded Twisted Pair Cable 8Conductors 23AWG White 305m Reel
Panduit PUP6X04WH-U technical specifications.
| Color | White |
| Conductor Material | Copper |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wire/Cable Gauge | 23AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PUP6X04WH-U to view detailed technical specifications.
No datasheet is available for this part.