Panduit PUR6ASD04BU-CG technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TX6A-SD™ 10Gig™ |
| Wire/Cable Diameter | 6.1mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit PUR6ASD04BU-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.