Panduit PV10-12R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.3mm |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Length | 37.1mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV10-12R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.