
Ring tongue terminal for 10-12 AWG wire, featuring a yellow vinyl insulated body and tin-plated copper construction for reliable electrical connections. This free-hanging, straight orientation terminal utilizes a crimp termination method and has a maximum insulation diameter of 0.225 inches. Constructed from copper with tin plating, it offers a thickness of 0.04 inches and a length of 1.17 inches. The component is RoHS compliant and packaged in bulk quantities of 50.
Panduit PV10-610R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.17inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 4.16oz |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-610R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
