Panduit PV10-6SLFB-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 0.84inch |
| Material | Copper |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Weight | 9.88lb |
| Width | 0.25inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV10-6SLFB-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.