
Insulated ring tongue terminal for 14-16 AWG copper wire. Features a tin-plated copper body and contact for reliable conductivity. The blue vinyl insulation provides electrical protection. Designed for crimp termination with a straight orientation and free-hanging mount. This component is RoHS compliant.
Panduit PV14-10R-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.43lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
