Insulated ring terminal featuring copper body and contact material, both plated with tin. Designed for 18-22 AWG wire, it offers a straight, free-hanging orientation with a 0.25-inch stud size. The terminal is RoHS compliant, lead-free, and constructed with a red vinyl insulation.
Panduit PV18-14R-CY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.7mm |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Size | 0.25inch |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 4.8oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-14R-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.