Insulated ring tongue terminal for 18-22 AWG copper wire. Features a tin-plated copper body and contact for corrosion resistance. Vinyl insulation provides electrical protection with a 0.15-inch insulation diameter. Terminal length is 28.2mm, with a 0.032-inch thickness. Bulk packaged in quantities of 1000.
Panduit PV18-14R-MY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.7mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 3.01lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-14R-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.