Insulated ring tongue terminal for 18-22 AWG wire. Features a copper body with tin plating for reliable conductivity. Vinyl insulation in red provides electrical protection and easy identification. Designed for crimp termination and supplied on a tape and reel for efficient application.
Panduit PV18-4RB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 19.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 7.73lb |
| Width | 0.25inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-4RB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.