Panduit PV18-56R-C technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 1.11inch |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 4.32oz |
| Width | 0.46inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV18-56R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.