
Insulated fork terminal for 18-22 AWG wire. Features a copper body with tin plating and a red vinyl insulation. Straight, free-hanging orientation with a crimp termination. Dimensions include a 7.6mm depth and 7.62mm width. Lead-free and RoHS compliant, supplied in bulk packaging.
Panduit PV18-6F-MY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.6mm |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.22lb |
| Width | 7.62mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-6F-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.