Insulated fork terminal for 16-22 AWG copper wire. Features a tin-plated copper body and contact for reliable conductivity. Vinyl insulation in red provides electrical protection with a 0.15-inch insulation diameter. Straight orientation and free-hanging mount facilitate installation. Crimp termination ensures secure wire connection.
Panduit PV18-6FN-CY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.1mm |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 21.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.36oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-6FN-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.