Insulated ring terminal featuring a copper body with tin plating. Designed for 18-22 AWG wire, this straight, free-hanging terminal has a red vinyl insulation. It offers a 6.4mm depth and 21.8mm length, with tin-plated copper contacts. RoHS compliant and supplied in bulk packaging of 100 units.
Panduit PV18-6R-CY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Length | 21.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-6R-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.