Panduit PV18-8FF-CY technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 23.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4oz |
| Width | 7.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-8FF-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.