Panduit PV18-8SLF-MY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 7.37mm |
| Length | 22.1mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV18-8SLF-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.