Panduit PV2-38R-T technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.56inch |
| Insulation Material | Vinyl |
| Length | 1.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.06inch |
| Width | 17.3mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PV2-38R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.