Panduit PV2-38RX-XY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.27mm |
| Insulation | Insulated |
| Insulation Diameter | 0.632inch |
| Insulation Material | Vinyl |
| Length | 1.94inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.06inch |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV2-38RX-XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.