
Ring tongue terminal, insulated, female gender, designed for 22-26 AWG wire. Features a copper body with tin plating and a vinyl insulated barrel. Terminal dimensions include a 0.78-inch length, 0.02-inch thickness, and 6.6mm depth. Suitable for free-hanging mounting and crimp termination. Packaged in bulk quantities of 1000 units.
Panduit PV22-8R-MY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.6mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Vinyl |
| Length | 0.78inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.02inch |
| Weight | 10.560001oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV22-8R-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
