
Insulated ring terminal for 4AWG wire, featuring a copper body and contact material, both plated with tin. This yellow, vinyl-insulated component offers a free-hanging mount and crimp termination. Dimensions include a 1.95-inch length, 17.3mm width, and 17.27mm depth, with an insulation diameter of 0.45 inches. RoHS compliant.
Panduit PV4-38R-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.27mm |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.45inch |
| Insulation Material | Vinyl |
| Length | 1.95inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.05inch |
| Weight | 6.08oz |
| Width | 17.3mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV4-38R-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.