The PV8-14RX-T is a board-to-board header from Panduit, featuring a red color, 8AWG copper material, and vinyl insulation. It measures 38.6mm in length and 11.9mm in width. This header is available in bulk packaging and is compliant with RoHS regulations. The termination type is lug, suitable for a variety of applications.
Panduit PV8-14RX-T technical specifications.
| Color | Red |
| Insulation Material | Vinyl |
| Length | 38.6mm |
| Material | Copper |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Width | 11.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV8-14RX-T to view detailed technical specifications.
No datasheet is available for this part.