Panduit PV8-56RX-Q technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Length | 1.62inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.04inch |
| Width | 15mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV8-56RX-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.