Panduit PVT-42-Q technical specifications.
| Color | Black, White, Red |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit PVT-42-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.