Panduit PW100F-C3 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Flammability Rating | UL94 HB |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Wrap™ PW |
| RoHS | Compliant |
Download the complete datasheet for Panduit PW100F-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.