Panduit PW38F-TL20 technical specifications.
| Body Material | PE, Polyethylene |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 9.5mm |
| Length | 250foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Wrap™ PW |
| Wire/Cable Diameter | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PW38F-TL20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
