Panduit PW50F-T3 technical specifications.
| Color | Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit PW50F-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.