Panduit PW50F-T4 technical specifications.
| Body Material | Polyethylene |
| Package/Case | 200 |
| Color | Yellow |
| Length | 60960mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit PW50F-T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.