Panduit PW50FR-T20 technical specifications.
| Color | Black |
| Material | PE |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PW50FR-T20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.