Panduit PW50FR-TY technical specifications.
| Body Material | PE, Polyethylene |
| Color | Natural |
| Inside Diameter | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PW50FR-TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.