Panduit PW75FR-C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | PE, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Wrap™ PW |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PW75FR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
